43 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
SRAM Type
Flash Memory Type
USB IC Type
CAN Interface IC Type
Bridge Type
Memory Density
Gate Driver Type
USB Standard
Memory Configuration
Driver Configuration
Data Rate Max
No. of Channels
Power Switch Type
Interface Case Style
IC Case / Package
Supply Voltage Min
Interfaces
No. of Pins
Data Rate
Supply Voltage Max
No. of Receivers
Clock Frequency Max
No. of Drivers
Input Type
No. of Ports
Access Time
Supply Voltage Nom
Source Current
Operating Temperature Min
Sink Current
IC Mounting
Operating Temperature Max
Qualification
Input Delay
Output Delay
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY11.850 (CNY13.3905) | - | - | - | - | USB to UART | - | - | - | - | - | - | - | - | - | QFN | 1.71V | - | 24Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.880 (CNY19.0744)10+ CNY9.640 (CNY10.8932)50+ CNY8.770 (CNY9.9101)100+ CNY7.900 (CNY8.927)250+ CNY6.910 (CNY7.8083)More Pricing... | - | - | - | CAN H, CAN L, HS CAN, CAN FD Transceiver | - | - | - | - | - | - | 8Mbps | 1Channels | - | - | SOIC | 4.75V | - | 8Pins | - | 5.25V | 1Receivers | - | 1Drivers | - | - | - | - | - | - | -40°C | - | - | 150°C | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.950 (CNY28.1935)10+ CNY18.720 (CNY21.1536)25+ CNY17.120 (CNY19.3456)50+ CNY16.280 (CNY18.3964)100+ CNY15.440 (CNY17.4472)More Pricing... | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | QFN-EP | QFN-EP | 2.7V | - | 40Pins | 1Mbps | 5.5V | - | - | - | - | 2 Port | - | 2Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ CNY23.230 (CNY26.2499)7500+ CNY22.330 (CNY25.2329) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | - | QFN-EP | 2.75V | - | 40Pins | 1Mbps | 5.5V | - | - | - | - | - | - | 1Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY39.370 (CNY44.4881)10+ CNY30.080 (CNY33.9904)25+ CNY27.720 (CNY31.3236)50+ CNY26.430 (CNY29.8659)100+ CNY25.140 (CNY28.4082)More Pricing... | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | QFN-EP | QFN-EP | 2.75V | - | 48Pins | 1Mbps | 5.5V | - | - | - | - | 1 Port | - | 1Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ CNY21.120 (CNY23.8656)7500+ CNY19.280 (CNY21.7864) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | - | QFN-EP | 2.7V | - | 40Pins | 1Mbps | 5.5V | - | - | - | - | - | - | 1Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.900 (CNY40.567)10+ CNY23.950 (CNY27.0635)25+ CNY22.300 (CNY25.199)50+ CNY20.920 (CNY23.6396)100+ CNY19.550 (CNY22.0915)More Pricing... | - | - | - | - | USB to UART | - | - | - | - | - | - | - | - | - | SSOP | 3.15V | - | 28Pins | - | 5.25V | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.010 (CNY7.9213)10+ CNY4.750 (CNY5.3675)100+ CNY4.010 (CNY4.5313)500+ CNY3.720 (CNY4.2036)1000+ CNY3.580 (CNY4.0454)More Pricing... | - | - | - | - | - | - | - | - | - | High Side and Low Side | - | 1Channels | GaN HEMT, MOSFET | - | TSNP | 4.2V | - | 7Pins | - | 11V | - | - | - | Logic | - | - | - | - | 2A | -40°C | 2A | Surface Mount | 150°C | - | 55ns | 55ns | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.520 (CNY11.8876)10+ CNY6.960 (CNY7.8648)50+ CNY6.570 (CNY7.4241)100+ CNY6.180 (CNY6.9834)250+ CNY5.800 (CNY6.554)More Pricing... | - | - | - | CAN Transceiver | - | - | - | - | - | - | 8Mbps | 1Channels | - | - | SOIC | 4.75V | - | 8Pins | - | 5.25V | 1Receivers | - | 1Drivers | - | - | - | - | - | - | -40°C | - | - | 150°C | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY36.350 (CNY41.0755)6000+ CNY32.710 (CNY36.9623) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.1 | - | - | - | - | - | - | BGA | 2.75V | - | 96Pins | 1Mbps | 21.5V | - | - | - | - | - | - | 2Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each | 1+ CNY24.950 (CNY28.1935)10+ CNY18.720 (CNY21.1536)25+ CNY17.120 (CNY19.3456)50+ CNY16.280 (CNY18.3964)100+ CNY15.440 (CNY17.4472)More Pricing... | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | QFN-EP | QFN-EP | 2.7V | - | 40Pins | 1Mbps | 5.5V | - | - | - | - | 2 Port | - | 2Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.940 (CNY8.9722)10+ CNY5.150 (CNY5.8195)100+ CNY4.260 (CNY4.8138)500+ CNY4.080 (CNY4.6104)1000+ CNY3.950 (CNY4.4635)More Pricing... | - | - | - | - | - | - | - | - | - | Half Bridge | - | 2Channels | MOSFET | - | SOIC | 10V | - | 8Pins | - | 20V | - | - | - | Inverting, Non-Inverting | - | - | - | - | 290mA | -40°C | 600mA | Surface Mount | 125°C | - | 220ns | 200ns | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.170 (CNY17.1421)10+ CNY10.220 (CNY11.5486)50+ CNY9.690 (CNY10.9497)100+ CNY9.150 (CNY10.3395)250+ CNY8.620 (CNY9.7406)More Pricing... | - | - | - | - | - | - | Isolated | - | - | Half Bridge, High Side | - | 1Channels | IGBT, Si MOSFET, SiC MOSFET | - | SOIC | 3.1V | - | 8Pins | - | 17V | - | - | - | Inverting, Non-Inverting | - | - | - | - | 10A | -40°C | 9A | Surface Mount | 125°C | - | 90ns | 90ns | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY36.350 (CNY41.0755)6000+ CNY32.710 (CNY36.9623) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.1 | - | - | - | - | - | - | BGA | 2.75V | - | 96Pins | 1Mbps | 21.5V | - | - | - | - | - | - | 2Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2500+ CNY30.720 (CNY34.7136)7500+ CNY28.050 (CNY31.6965) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | - | QFN-EP | 2.75V | - | 40Pins | 1Mbps | 5.5V | - | - | - | - | - | - | 1Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY235.790 (CNY266.4427)5+ CNY213.330 (CNY241.0629)10+ CNY190.870 (CNY215.6831)25+ CNY179.600 (CNY202.948)50+ CNY167.270 (CNY189.0151) | - | - | USB Peripheral Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | - | BGA | 1.7V | - | 121Pins | 5Gbps | 3.6V | - | - | - | - | - | - | - | - | - | 0°C | - | - | 70°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.790 (CNY28.0127)10+ CNY18.640 (CNY21.0632)25+ CNY16.880 (CNY19.0744)50+ CNY16.160 (CNY18.2608)100+ CNY15.440 (CNY17.4472)More Pricing... | - | - | - | - | USB to I2C, SPI, UART | - | - | - | - | - | - | - | - | - | QFN | 1.71V | - | 24Pins | - | 5.5V | - | - | - | - | - | - | - | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY30.960 (CNY34.9848)6000+ CNY29.760 (CNY33.6288) | - | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | USB 3.0 | - | - | - | - | - | - | BGA | 2.75V | - | 96Pins | 1Mbps | 5.5V | - | - | - | - | - | - | 2Ports | - | - | -40°C | - | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.050 (CNY12.4865)10+ CNY7.170 (CNY8.1021)50+ CNY6.810 (CNY7.6953)100+ CNY6.450 (CNY7.2885)250+ CNY6.070 (CNY6.8591)More Pricing... | - | - | - | - | - | - | Isolated | - | - | High Side and Low Side | - | 2Channels | MOSFET | - | VSON-EP | 8V | - | 10Pins | - | 17V | - | - | - | TTL | - | - | - | - | 3A | -40°C | 6A | Surface Mount | 125°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY137.280 (CNY155.1264)10+ CNY127.860 (CNY144.4818)25+ CNY124.010 (CNY140.1313)50+ CNY121.140 (CNY136.8882)100+ CNY118.340 (CNY133.7242)More Pricing... | Asynchronous SRAM | - | - | - | - | 16Mbit | - | - | 2M x 8bit / 1M x 16bit | - | - | - | - | - | TSOP-I | 2.2V | - | 48Pins | - | 3.6V | - | - | - | - | - | - | - | 3V | - | -40°C | - | Surface Mount | 85°C | - | - | - | - | ||||||
Each | 1+ CNY84.400 (CNY95.372)10+ CNY78.810 (CNY89.0553)25+ CNY74.970 (CNY84.7161)50+ CNY73.210 (CNY82.7273)100+ CNY66.370 (CNY74.9981)More Pricing... | - | Serial NOR | - | - | - | 512Mbit | - | - | 64M x 8bit | - | - | - | - | - | SOIC | 2.7V | SPI | 16Pins | - | 3.6V | - | 133MHz | - | - | - | - | - | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | 3V Serial NOR Flash Memories | ||||||
Each | 1+ CNY127.640 (CNY144.2332)10+ CNY118.090 (CNY133.4417)25+ CNY114.160 (CNY129.0008)50+ CNY111.300 (CNY125.769)100+ CNY107.530 (CNY121.5089)More Pricing... | - | Parallel NOR | - | - | - | 512Mbit | - | - | 64M x 8bit | - | - | - | - | - | TSOP | 2.7V | Parallel | 56Pins | - | 3.6V | - | - | - | - | - | 110ns | - | 3V | - | -40°C | - | Surface Mount | 85°C | - | - | - | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ CNY98.160 (CNY110.9208)10+ CNY90.810 (CNY102.6153)25+ CNY87.800 (CNY99.214)50+ CNY85.600 (CNY96.728)100+ CNY82.700 (CNY93.451)More Pricing... | - | Parallel NOR | - | - | - | 256Mbit | - | - | 16M x 16bit | - | - | - | - | - | TSOP | 2.7V | Parallel | 56Pins | - | 3.6V | - | - | - | - | - | 100ns | - | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ CNY168.460 (CNY190.3598)10+ CNY157.800 (CNY178.314)25+ CNY152.970 (CNY172.8561)50+ CNY148.670 (CNY167.9971)100+ CNY140.980 (CNY159.3074) | - | Parallel NOR | - | - | - | - | - | - | 64M x 16bit | - | - | - | - | - | TSOP | 2.7V | Parallel | 56Pins | - | 3.6V | - | - | - | - | - | - | - | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ CNY127.640 (CNY144.2332)10+ CNY118.090 (CNY133.4417)25+ CNY114.160 (CNY129.0008)50+ CNY111.300 (CNY125.769)100+ CNY107.530 (CNY121.5089)More Pricing... | - | Parallel NOR | - | - | - | 512Mbit | - | - | 32M x 16bit | - | - | - | - | - | TSOP | 2.7V | Parallel | 56Pins | - | 3.6V | - | - | - | - | - | 100ns | - | - | - | -40°C | - | Surface Mount | 85°C | - | - | - | 3V Parallel NOR Flash Memories | ||||||