
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.260 (CNY46.6238) |
| 10+ | CNY39.800 (CNY44.974) |
| 25+ | CNY38.330 (CNY43.3129) |
| 50+ | CNY36.860 (CNY41.6518) |
| 100+ | CNY35.400 (CNY40.002) |
| 250+ | CNY33.930 (CNY38.3409) |
| 500+ | CNY32.460 (CNY36.6798) |
Product Information
Product Overview
CYPD5235-96BZXIT is a EZ-PD™ CCG5 dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG5 provides a complete dual USB Type-C and USB-power delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses Cypress’ proprietary M0WS8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 128-KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors, RP and RD. CCG5 also integrates high-voltage regulator. Typical applications are PCs, notebook and dock, thunderbolt hosts and devices.
- Integrated USB power delivery (USB-PD) 3.0 support, two integrated USB-PD Type-C ports
- Integrated dead battery termination for DRP (power source/sink) applications
- Integrated VCONN FETs to power EMCA cables, integrated fast role swap and extended data messaging
- Integrated high-voltage LDO, operational up to 21.5V, 128KB flash, 12KB SRAM
- Integrated 2x USB analog mux, integrated 2x SBU analog mux, integrated OCP protection on the VCONN
- Integrated overvoltage protection (OVP) and overcurrent protection (OCP) on the VBUS
- Integrated current sense amplifier that supports high-side current sensing
- Integrated gate drivers for external VBUS PFET control on type-C ports, 48MHz arm Cortex-M0 CPU
- 96-ball BGA package
- Industrial operating ambient temperature range from –40 to 85°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.75V
BGA
1Mbps
-40°C
-
No SVHC (25-Jun-2025)
USB 3.1
21.5V
96Pins
2Ports
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
