
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.060 (CNY31.7078) |
| 10+ | CNY21.030 (CNY23.7639) |
| 25+ | CNY18.960 (CNY21.4248) |
| 50+ | CNY18.160 (CNY20.5208) |
| 100+ | CNY17.360 (CNY19.6168) |
| 250+ | CNY16.240 (CNY18.3512) |
| 500+ | CNY15.280 (CNY17.2664) |
| 1000+ | CNY14.650 (CNY16.5545) |
Product Information
Product Overview
CYPD4226-40LQXI is a EZ-PD™ CCG4 dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG4 provides a complete dual USB Type-C and USB-power delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. EZ-PD CCG4 uses Cypress’s proprietary M0S8 technology with a 32bit, 48MHz Arm® Cortex®-M0 processor with 128KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors RP and RD. Typical applications are notebooks, desktops.
- 32bit MCU subsystem, 48MHz arm cortex-M0 CPU, 128KB flash, 8KB SRAM
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Integrated oscillator eliminating the need for external clock, 2 integrated USB-PD BMC transceivers
- Integrated USB power delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Integrated dead battery termination for DRP (power source/sink) applications
- Integrated VCONN FETs to power EMCA cables
- Low-power operation is 2.7V to 5.5V, reset: 1.0µA, deep sleep: 2.5µA, sleep: 2.5mA
- Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signalling on the I/Os
- Port 0 I2C pins and CC1, CC2 pins are hot-swappable
- 40-pin QFN package, 2 Type-C port, 2 TCPWM, dead battery termination
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN-EP
40Pins
2Ports
-40°C
-
No SVHC (25-Jun-2025)
USB 3.0
5.5V
QFN-EP
1Mbps
2 Port
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
