
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.270 (CNY38.7251) |
| 10+ | CNY26.050 (CNY29.4365) |
| 25+ | CNY24.000 (CNY27.120) |
| 50+ | CNY22.860 (CNY25.8318) |
| 100+ | CNY21.710 (CNY24.5323) |
| 250+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY19.890 (CNY22.4757) |
Product Information
Product Overview
CYPD3125-40LQXIT is a EZ-PD™ CCG3 highly integrated USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG3 provides a complete USB Type-C and USB-power delivery port control solution for notebooks, dongles, monitors, docking stations and power adapters. CCG3 uses Cypress’s proprietary M0S8 technology with a 32-bit, 48-MHz ARM® Cortex® -M0 processor with 128-KB flash, 8-KB SRAM, 20 GPIOs, full-speed USB device controller, a Crypto engine for authentication, a 20V-tolerant regulator, and a pair of FETs to switch a 5V (VCONN) supply, which powers cables. CCG3 also integrates two pairs of gate drivers to control external VBUS FETs and system level ESD protection. Typical applications are notebooks, smartphones.
- Integrated USB power delivery 3.0 support, integrated USB-PD BMC transceiver
- Integrated VCONN FETs, configurable resistors RA, RP, and RD, dead battery detection support
- Integrated fast role swap and extended data messaging, supports one USB Type-C port
- Integrated hardware based overcurrent protection (OCP) and overvoltage protection (OVP)
- 48MHz ARM Cortex-M0 CPU, 128KB flash, 8KB SRAM
- Full-Speed USB device controller supporting billboard device class
- Integrated timers and counters to meet response times required by the USB-PD protocol
- 2x Integrated dual-output gate drivers for external VBUS FET switch control
- Integrated oscillator eliminating the need for external clock
- 40-QFN package, industrial temperature range from –40°C to 85°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN-EP
1Mbps
-40°C
-
No SVHC (25-Jun-2025)
USB 3.0
5.5V
40Pins
1Ports
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
