
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.560 (CNY5.1528) |
| 2500+ | CNY4.190 (CNY4.7347) |
Product Information
Product Overview
IRS2108STRPBF is a IRS2108 half bridge driver. It is a high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Fully operational to +600V, tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10V to 20V
- Undervoltage lockout for both channels
- Cross-conduction prevention logic, matched propagation delay for both channels
- High-side output in phase with HIN input, low-side output out of phase with active-low LIN input
- Logic and power ground +/- 5V offset
- Lower di/dt gate driver for better noise immunity
- 8-lead SOIC package
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
290mA
10V
-40°C
220ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Inverting, Non-Inverting
600mA
20V
125°C
200ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
