
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.280 (CNY113.3164) |
| 10+ | CNY93.130 (CNY105.2369) |
| 25+ | CNY90.150 (CNY101.8695) |
| 50+ | CNY87.880 (CNY99.3044) |
| 100+ | CNY84.770 (CNY95.7901) |
| 250+ | CNY81.650 (CNY92.2645) |
Product Information
Product Overview
The S29GL512S10TFI020 is a 512MB GL-S MirrorBit® Eclipse™ Flash Non-Volatile Memory fabricated on 65nm process technology. This device offers a fast page access time as fast as 100ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.
- Lowest address sector protected
- Single supply for read/program/erase
- Versatile I/O™ feature - Wide I/O voltage range of 1.65V to VCC
- Asynchronous 32-byte page read
- Sector erase - Uniform 128-kB sectors
- Suspend and resume commands for program and erase operations
- Status register, data polling and ready/busy pin methods to determine device status
- Advanced sector protection - Volatile and non-volatile protection methods for each sector
- Separate 1024-byte one time program array with two lockable regions
- Common flash interface parameter table
- 100000 Erase cycles for any sector typical
- 20 Years data retention typical
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Parallel NOR
32M x 16bit
TSOP
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
512Mbit
Parallel
56Pins
100ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
