
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.600 (CNY5.198) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.190 (CNY3.6047) |
Product Information
Product Overview
1EDN7116UXTSA1 is a high-side TDI single-channel gate driver IC for driving Infineon CoolGaN™ Schottky Gate HEMTs and other GaN SG HEMTs and Si MOSFETs. This gate driver includes several key features that enable a high-performance system design with GaN SG HEMTs, including truly differential Input, four driving strength options, active Miller clamp, and bootstrap voltage clamp. Potential applications includes single channel: synchronous rectifier, class-E resonant wireless power, half-bridge (2 x 1EDN71x6U): DC-DC converter, BLDC/PMSM motor drive, class-D audio amplifier, class-D resonant wireless power.
- PG-TSNP-7-11 package type, junction temperature range from -40 to 150°C
- Optimized for driving GaN SG HEMTs and Si MOSFETs
- Fully differential logic input circuitry to avoid false triggering in low-side/high-side operation
- High common-mode input voltage range (CMR) up to ±200V for high side operation
- High immunity to common-mode voltage transitions for robust operation during fast switching
- Compatible with 3.3V or 5V input logic
- Active bootstrap clamp to avoid bootstrap capacitor overcharging during dead-time
- Active miller clamp with 5A sink capability to avoid induced turn-on
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Technical Specifications
1Channels
High Side and Low Side
7Pins
Surface Mount
2A
4.2V
-40°C
55ns
-
No SVHC (25-Jun-2025)
-
GaN HEMT, MOSFET
TSNP
Logic
2A
11V
150°C
55ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
