
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.040 (CNY72.3652) |
| 10+ | CNY59.890 (CNY67.6757) |
| 25+ | CNY58.530 (CNY66.1389) |
| 50+ | CNY57.080 (CNY64.5004) |
| 100+ | CNY49.250 (CNY55.6525) |
| 250+ | CNY48.050 (CNY54.2965) |
| 500+ | CNY47.090 (CNY53.2117) |
Product Information
Product Overview
The S25FL512SAGMFIG11 is a Flash Non-volatile Memory connects to a host system via a serial peripheral interface. Traditional SPI single bit serial input and output is supported as well as optional two bit and four bit serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for double data rate read commands for SIO, DIO and QIO that transfer address and read data on both edges of the clock. The eclipse architecture features a page programming buffer that allows up to 256 words to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms.
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Programming (1.5Mbytes/s)
- Erase (0.5 to 0.65Mbytes/s)
- 100000 Program-erase cycles on any sector typical
- 20-year Typical data retention
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Serial NOR
64M x 8bit
SOIC
133MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
512Mbit
SPI
16Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for S25FL512SAGMFIG11..
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
