
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.680 (CNY29.0184) |
| 10+ | CNY19.280 (CNY21.7864) |
| 25+ | CNY17.520 (CNY19.7976) |
| 50+ | CNY16.730 (CNY18.9049) |
| 100+ | CNY15.930 (CNY18.0009) |
| 250+ | CNY15.040 (CNY16.9952) |
| 500+ | CNY14.720 (CNY16.6336) |
| 1000+ | CNY14.090 (CNY15.9217) |
Product Information
Product Overview
CYPD4226-40LQXIT is a EZ-PD™ CCG4 dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG4 provides a complete dual USB Type-C and USB-power delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. EZ-PD CCG4 uses Cypress’s proprietary M0S8 technology with a 32bit, 48MHz Arm® Cortex®-M0 processor with 128KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors RP and RD. Typical applications are notebooks, desktops.
- 32bit MCU subsystem, 48MHz arm cortex-M0 CPU, 128KB flash, 8KB SRAM
- Up to four integrated timers and counters to meet response times required by the USB-PD protocol
- Integrated oscillator eliminating the need for external clock, 2 integrated USB-PD BMC transceivers
- Integrated USB power delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
- Integrated dead battery termination for DRP (power source/sink) applications
- Integrated VCONN FETs to power EMCA cables
- Low-power operation is 2.7V to 5.5V, reset: 1.0µA, deep sleep: 2.5µA, sleep: 2.5mA
- Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signalling on the I/Os
- Port 0 I2C pins and CC1, CC2 pins are hot-swappable
- 40-pin QFN package, 2 Type-C port, 2 TCPWM, dead battery termination
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN-EP
40Pins
2Ports
-40°C
-
USB 3.0
5.5V
QFN-EP
1Mbps
2 Port
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
