Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD6227-96BZXITCopy
Manufacturer Standard Lead Time114 weeks
Order Code4127954
Also Known AsSP005651571, CYPD6227-96BZXIT
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 10+ | CNY37.140 (CNY41.9682) |
| 25+ | CNY34.340 (CNY38.8042) |
| 50+ | CNY32.900 (CNY37.177) |
| 100+ | CNY31.460 (CNY35.5498) |
| 250+ | CNY29.940 (CNY33.8322) |
| 500+ | CNY29.380 (CNY33.1994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.21 (CNY54.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD6227-96BZXITCopy
Manufacturer Standard Lead Time114 weeks
Order Code4127954
Also Known AsSP005651571, CYPD6227-96BZXIT
Technical Datasheet
USB StandardUSB 3.0
Supply Voltage Min2.75V
Supply Voltage Max5.5V
IC Case / PackageBGA
No. of Pins96Pins
Data Rate1Mbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYPD6227-96BZXIT is a USB Type-C controller that comply with the latest USB Type-C and PD specifications. This device provide a complete USB Type-C and USB-power delivery port control solution for PCs and notebooks. It includes a VBUS provider path load switch. This device also contain a true random number generator for authentication, a 32-bit, 48-MHz Arm® Cortex®-M0 processor, integrating a complete Type-C Transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. Typical application is notebooks.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Integrated current sources for DFP role (Rp), default current at 900mA
- Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
- Integrated USB 2.0 analog mux for USB 2.0 HS and UART data
- Slew rate controlled turn-on on the VBUS provider path, tolerant to 24V
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- Two integrated timers and counters to meet response times required by the USB-PD protocol
- Integrated oscillator eliminating the need for an external clock
- 96-ball BGA package
- Industrial operating ambient temperature range from –40 to 55°C
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
IC Case / Package
BGA
Data Rate
1Mbps
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
No. of Pins
96Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
