
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.100 (CNY8.023) |
| 1000+ | CNY7.000 (CNY7.910) |
| 2500+ | CNY6.100 (CNY6.893) |
| 25+ | CNY11.730 (CNY13.2549) |
Product Information
Product Overview
2EDL8123G3CXTMA1 is an EiceDRIVERT™ high-side and low-side driver designed for advanced switching converters such as in telecom and datacom applications. Device takes in differential input with built-in hysteresis for enhanced noise immunity. It’s inherent shoot-through protection ensures the robustness of the system. It has an integrated 120 V boot-strap diode as well as a precise channel-to-channel propagation delay matching <lt/>6 ns that ensures volt-second balance and avoids magnetic core saturation. Potential applications includes DC-to-DC converter, isolated bus converter, synchronous rectification for SMPS, class-D audio amplifiers. Qualified for industrial applications according to the relevant tests of JEDEC47/20/22.
- Operating junction temperature range from -40 to 150°C
- Level-shift high-side low-side dual channel driver
- Differential input for superb robustness with inherent shoot-through protection
- Strong 5A high side / 6A low side sink current capability, 120V on-chip bootstrap diode
- 3A source current capability for both high side and low side drivers
- VDD/VHB under voltage lockout (UVLO), -8V to 15V input pin common mode rejection
- Input pin capability of -10V to 20V for increased robustness
- Output pin reverse current capability of -5A, support operating frequency up to 1MHz
- 8V to 17V supply voltage operating range
- Fast propagation delay, <lt/>6ns delay matching
Technical Specifications
2Channels
High Side and Low Side
10Pins
Surface Mount
3A
8V
-40°C
-
-
No SVHC (25-Jun-2025)
Isolated
MOSFET
VSON-EP
TTL
6A
17V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
