
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.230 (CNY301.9699) |
| 5+ | CNY245.840 (CNY277.7992) |
| 10+ | CNY224.450 (CNY253.6285) |
| 25+ | CNY206.320 (CNY233.1416) |
| 50+ | CNY197.110 (CNY222.7343) |
Product Information
Product Overview
CYUSB3014-BZXCT is a EZ-USB FX3 SuperSpeed USB controller, providing integrated and flexible features. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon’s flagship USB 3.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA. Typical applications are digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface devices (gesture recognition).
- Universal serial bus (USB) integration, 5Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
- High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG supplement version 2.0
- Thirty-two physical endpoints, general programmable interface (GPIF™ II)
- Programmable 100MHz GPIF II enables connectivity to a wide range of external devices
- Fully accessible 32bit CPU, ARM926EJ core with 200MHz operation
- Ultra low-power in core power-down mode
- Less than 60µA with VBATT on and 20µA with VBATT off
- Independent power domains for core and I/O, core operation at 1.2V
- USB 3.0, 512kB SRAM, 32bit GPIF II data bus width
- Operating temperature range from 0°C to 70°C, 121-ball BGA package
Technical Specifications
USB Peripheral Controller
1.7V
BGA
5Gbps
0°C
-
No SVHC (25-Jun-2025)
USB 3.0
3.6V
121Pins
-
70°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
