Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD5126-40LQXITCopy
Manufacturer Standard Lead Time114 weeks
Order Code4127945
Also Known AsSP005659069, CYPD5126-40LQXIT
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.200 (CNY42.036) |
| 10+ | CNY28.360 (CNY32.0468) |
| 25+ | CNY26.190 (CNY29.5947) |
| 50+ | CNY24.980 (CNY28.2274) |
| 100+ | CNY23.760 (CNY26.8488) |
| 250+ | CNY22.600 (CNY25.538) |
| 500+ | CNY22.030 (CNY24.8939) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.20 (CNY42.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD5126-40LQXITCopy
Manufacturer Standard Lead Time114 weeks
Order Code4127945
Also Known AsSP005659069, CYPD5126-40LQXIT
Technical Datasheet
USB StandardUSB 3.0
Supply Voltage Min2.75V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins40Pins
Data Rate1Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYPD5126-40LQXIT is a EZ-PD™ CCG5C is a one-port USB Type-C controller that complies with the latest USB Type-C and power delivery (PD) specifications. CCG5C provides a complete USB Type-C and USB PD port control solution for PCs and notebooks. CCG5C includes a 32bit, 48MHz Arm® Cortex®-M0 processor with 128KB flash and integrates a complete Type-C transceiver including the Type-C termination resistors Rp, Rd, and dead battery Rd termination. Typical applications are notebooks, desktops.
- Supports latest USB PD 3.0 specification, fast role swap (FRS), extended data messaging
- Integrated VCONN FETs to power EMCA cables, integrated dead battery termination
- Overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP)
- High-voltage VBUS short protection for SBU and CC pins
- Integrated USB2.0 analog mux for USB 2.0 HS data and UART data
- Integrated high-voltage LDO operational up to 21.5V for dead battery mode operation
- VBUS high-side current sense amplifier capable of measuring current across 10mohm resistance
- 48MHz Arm Cortex-M0 CPU, 128KB flash, 12KB SRAM
- Two integrated timers and counters to meet response times required by the USB-PD protocol
- 40-pin QFN package, 1 Type-C port, dead battery termination
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
IC Case / Package
QFN-EP
Data Rate
1Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
No. of Pins
40Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
