SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.070 (CNY36.2391)10+ CNY29.480 (CNY33.3124)50+ CNY25.900 (CNY29.267)100+ CNY23.700 (CNY26.781)200+ CNY21.490 (CNY24.2837)More Pricing... | 3.3µH | - | 12A | - | Shielded | 18A | - | WE-HCIA Series | - | 5750µohm | ± 20% | - | 10.5mm | 10mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY55.440 (CNY62.6472)5+ CNY54.760 (CNY61.8788)10+ CNY54.070 (CNY61.0991)25+ CNY53.380 (CNY60.3194)50+ CNY52.690 (CNY59.5397)More Pricing... | 33µH | - | 8.5A | - | Shielded | 6.8A | - | WE-XHMI Series | - | 0.018ohm | ± 20% | - | 16.4mm | 15.4mm | 11mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.190 (CNY2.4747)50+ CNY2.100 (CNY2.373)100+ CNY2.020 (CNY2.2826)250+ CNY1.930 (CNY2.1809)500+ CNY1.850 (CNY2.0905)More Pricing... | 150µH | - | 440mA | - | Shielded | 520mA | - | VLS-CX-H Series | 1616 [4040 Metric] | 3.24ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.600 (CNY7.458)10+ CNY5.590 (CNY6.3167) | 70nH | - | 53A | - | Unshielded | 60A | - | PG2292.XXXHLT Series | - | 90µohm | 20% | - | 6.1mm | 6mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY70.570 (CNY79.7441)5+ CNY64.330 (CNY72.6929)10+ CNY58.090 (CNY65.6417)25+ CNY53.700 (CNY60.681)50+ CNY46.260 (CNY52.2738)More Pricing... | 20µH | - | 24A | - | Shielded | 21.5A | - | ERU24 B82559 Series | - | 3400µohm | ± 10% | - | 22.8mm | 24.7mm | 20.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.660 (CNY7.5258)100+ CNY6.540 (CNY7.3902)500+ CNY6.410 (CNY7.2433)1000+ CNY6.270 (CNY7.0851)3000+ CNY6.140 (CNY6.9382)More Pricing... | 42nH | - | 28A | - | Shielded | 54A | - | CLT32 Series | - | 1150µohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.240 (CNY7.0512)50+ CNY4.500 (CNY5.085)100+ CNY4.250 (CNY4.8025)250+ CNY4.200 (CNY4.746)500+ CNY4.170 (CNY4.7121)More Pricing... | 3.3µH | - | 7.8A | - | Shielded | 9.5A | - | SRP6030WA Series | - | 0.0242ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.560 (CNY10.8028)10+ CNY7.890 (CNY8.9157)50+ CNY7.180 (CNY8.1134)200+ CNY6.460 (CNY7.2998)400+ CNY6.330 (CNY7.1529)More Pricing... | 8.2µH | - | 8A | - | Shielded | 8A | - | ASPIAIG-F6060 Series | - | 0.0248ohm | ± 20% | - | 6.6mm | 6.4mm | 5.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.690 (CNY10.9497)50+ CNY8.540 (CNY9.6502)250+ CNY8.240 (CNY9.3112)500+ CNY7.630 (CNY8.6219)1500+ CNY7.010 (CNY7.9213)More Pricing... | 2.2µH | - | 1.35A | - | Shielded | 825mA | - | WE-PMI Series | 1008 [2520 Metric] | 0.14ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.520 (CNY2.8476)100+ CNY2.070 (CNY2.3391)500+ CNY1.890 (CNY2.1357)1000+ CNY1.710 (CNY1.9323)2500+ CNY1.630 (CNY1.8419)More Pricing... | 2.2µH | - | 800mA | - | Shielded | 600mA | - | PLE Series | - | 0.62ohm | ± 20% | - | 1mm | 0.6mm | 0.7mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.900 (CNY2.147)250+ CNY1.900 (CNY2.147)500+ CNY1.880 (CNY2.1244)1500+ CNY1.730 (CNY1.9549) | 47µH | - | 1.2A | - | Shielded | 1.4A | - | ASPI-6045S Series | - | 0.2ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.020 (CNY7.9326)50+ CNY5.040 (CNY5.6952)100+ CNY4.750 (CNY5.3675)250+ CNY4.390 (CNY4.9607)500+ CNY4.150 (CNY4.6895)More Pricing... | 1.5µH | - | 5.4A | - | Shielded | 6.3A | - | CLF-NI-D Series | - | 0.01ohm | ± 30% | - | 7.4mm | 7mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.250 (CNY11.5825)50+ CNY8.370 (CNY9.4581)100+ CNY7.590 (CNY8.5767)250+ CNY7.520 (CNY8.4976)500+ CNY7.460 (CNY8.4298)More Pricing... | 47µH | - | 2.23A | - | Semishielded | 2.18A | - | WE-LQSA Series | - | 0.168ohm | ± 20% | - | 8mm | 8mm | 4.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY49.650 (CNY56.1045)10+ CNY43.450 (CNY49.0985)50+ CNY36.000 (CNY40.680)100+ CNY32.280 (CNY36.4764)200+ CNY29.790 (CNY33.6627)More Pricing... | 1µH | - | 17A | - | Shielded | 38.15A | - | WE-XHMA Series | - | 2100µohm | ± 20% | - | 8.8mm | 8.3mm | 6.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.210 (CNY3.6273)50+ CNY2.630 (CNY2.9719)100+ CNY2.170 (CNY2.4521)250+ CNY2.000 (CNY2.260)500+ CNY1.830 (CNY2.0679)More Pricing... | 47µH | - | 600mA | - | Semishielded | 750mA | - | LQH44PN_PR Series | - | 0.78ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.220 (CNY2.5086)50+ CNY2.120 (CNY2.3956)100+ CNY2.020 (CNY2.2826)250+ CNY1.910 (CNY2.1583)500+ CNY1.810 (CNY2.0453)More Pricing... | 15µH | - | 1.32A | - | Shielded | 1.34A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.372ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.760 (CNY3.1188)50+ CNY2.230 (CNY2.5199)250+ CNY1.890 (CNY2.1357)500+ CNY1.780 (CNY2.0114)1000+ CNY1.660 (CNY1.8758)More Pricing... | 3.3µH | - | 2.2A | - | Semishielded | 1.7A | - | SRN3015BTA Series | - | 0.096ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.780 (CNY8.7914)50+ CNY5.570 (CNY6.2941)250+ CNY4.860 (CNY5.4918)500+ CNY4.190 (CNY4.7347)1500+ CNY4.110 (CNY4.6443)More Pricing... | 22µH | - | 1.2A | - | Shielded | 1.4A | - | SRP4020TA Series | - | 0.5ohm | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.540 (CNY9.6502)50+ CNY7.630 (CNY8.6219)250+ CNY7.380 (CNY8.3394)500+ CNY6.830 (CNY7.7179)1500+ CNY6.290 (CNY7.1077)More Pricing... | 10µH | - | 900mA | - | Shielded | 120mA | - | WE-PMI Series | 0805 [2012 Metric] | 0.375ohm | ± 20% | - | 2mm | 1.25mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.840 (CNY3.2092)50+ CNY2.350 (CNY2.6555)100+ CNY1.940 (CNY2.1922)250+ CNY1.820 (CNY2.0566)500+ CNY1.700 (CNY1.921)More Pricing... | 68µH | - | 500mA | - | Semishielded | 580mA | - | LQH44PN_PR Series | - | 1.2ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.840 (CNY9.9892)50+ CNY7.470 (CNY8.4411)250+ CNY6.920 (CNY7.8196)500+ CNY6.200 (CNY7.006)1500+ CNY5.610 (CNY6.3393)More Pricing... | 6.8µH | - | 1.45A | - | Semishielded | 1.8A | - | WE-LQS Series | - | 0.098ohm | ± 20% | - | 4mm | 4mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY62.520 (CNY70.6476)10+ CNY51.400 (CNY58.082)25+ CNY47.600 (CNY53.788)50+ CNY47.050 (CNY53.1665)100+ CNY46.490 (CNY52.5337)More Pricing... | 6.8µH | - | 35A | - | Shielded | 37.9A | - | ERU24 B82559 Series | - | 1450µohm | ± 10% | - | 22.8mm | 24.7mm | 18.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.220 (CNY12.6786)10+ CNY9.640 (CNY10.8932)50+ CNY8.780 (CNY9.9214)100+ CNY8.060 (CNY9.1078)500+ CNY7.550 (CNY8.5315)More Pricing... | 680nH | - | 7.9A | - | Shielded | 6.8A | - | MPLCG Series | - | 0.0116ohm | ± 20% | - | 5.5mm | 5mm | 3mm | ||||||
Each | 1+ CNY20.710 (CNY23.4023)10+ CNY17.030 (CNY19.2439)25+ CNY16.020 (CNY18.1026)50+ CNY15.010 (CNY16.9613)100+ CNY14.000 (CNY15.820)More Pricing... | 47µH | - | 1.2A | - | Unshielded | - | - | TCK Series | - | 0.294ohm | ± 20% | - | 4.9mm | 4.9mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.170 (CNY2.4521)200+ CNY1.970 (CNY2.2261)700+ CNY1.760 (CNY1.9888) | 4.7µH | - | 1.4A | - | Semishielded | 2.4A | - | SRN3030HA Series | - | 0.2ohm | ± 30% | - | 3mm | 3mm | 3mm | ||||||