Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA67BBA2R2M-1PT00Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4167240RL
Cut Tape4167240
Product RangePLE Series
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.670 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2500+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA67BBA2R2M-1PT00Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4167240RL
Cut Tape4167240
Product RangePLE Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.6mm
Product Height0.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.62ohm
Product Length
1mm
Product Height
0.7mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
