Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS4015CX-150M-H Power Inductor (SMD), 15 µH, 1.32 A, Shielded, 1.34 A, VLS-CX-H Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125679-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS4015CX-150M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125682RL
Cut Tape4125682
Product RangeVLS-CX-H Series
Your Part Number
3,521 In Stock
Need more?
3,521 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.300 | CNY2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-150M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125682RL
Cut Tape4125682
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.32A
Inductor ConstructionShielded
Saturation Current (Isat)1.34A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.372ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.372ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
1.32A
Saturation Current (Isat)
1.34A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
