Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCG0530LR68Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153706RL
Cut Tape4153706
Product RangeMPLCG Series
Your Part Number
2,295 In Stock
Need more?
2,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.600 | CNY11.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.600 (CNY13.108) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.110 (CNY9.1643) |
| 500+ | CNY7.570 (CNY8.5541) |
| 1000+ | CNY7.240 (CNY8.1812) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCG0530LR68Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4153706RL
Cut Tape4153706
Product RangeMPLCG Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeMPLCG Series
Inductor Case / Package-
DC Resistance Max0.0116ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPLCG Series
DC Resistance Max
0.0116ohm
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
7.9A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
