Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042068Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4132360RL
Cut Tape4132360
Product RangeWE-LQS Series
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.200 (CNY7.006) |
| 1500+ | CNY5.610 (CNY6.3393) |
| 3000+ | CNY5.020 (CNY5.6726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042068Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4132360RL
Cut Tape4132360
Product RangeWE-LQS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.8A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.098ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
