Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-8R2M-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4209939RL
Cut Tape4209939
Product RangeASPIAIG-F6060 Series
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY7.850 (CNY8.8705) |
| 200+ | CNY7.070 (CNY7.9891) |
| 400+ | CNY6.850 (CNY7.7405) |
| 750+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F6060-8R2M-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4209939RL
Cut Tape4209939
Product RangeASPIAIG-F6060 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeASPIAIG-F6060 Series
Inductor Case / Package-
DC Resistance Max0.0248ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F6060 Series
DC Resistance Max
0.0248ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01813
