Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLF7045NIT-1R5N-DCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4154089RL
Cut Tape4154089
Product RangeCLF-NI-D Series
Your Part Number
454 In Stock
Need more?
454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.340 | CNY7.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.990 (CNY5.6387) |
| 250+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY3.990 (CNY4.5087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045NIT-1R5N-DCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4154089RL
Cut Tape4154089
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.3A
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.01ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
