Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370330Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4066021RL
Cut Tape4066021
Product RangeWE-XHMI Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.440 | CNY55.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.440 (CNY62.6472) |
| 5+ | CNY54.190 (CNY61.2347) |
| 10+ | CNY52.930 (CNY59.8109) |
| 25+ | CNY51.670 (CNY58.3871) |
| 50+ | CNY50.410 (CNY56.9633) |
| 150+ | CNY38.010 (CNY42.9513) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439370330Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4066021RL
Cut Tape4066021
Product RangeWE-XHMI Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.018ohm
Product Length
16.4mm
Product Height
11mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
6.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01643
