Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358010Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953401RL
Cut Tape3953401
Product RangeWE-XHMA Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.650 | CNY49.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.650 (CNY56.1045) |
| 10+ | CNY43.450 (CNY49.0985) |
| 50+ | CNY36.000 (CNY40.680) |
| 100+ | CNY32.280 (CNY36.4764) |
| 200+ | CNY29.790 (CNY33.6627) |
| 500+ | CNY27.800 (CNY31.414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358010Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3953401RL
Cut Tape3953401
Product RangeWE-XHMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)38.15A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
2100µohm
Product Length
8.8mm
Product Height
6.8mm
RMS Current (Irms)
17A
Saturation Current (Isat)
38.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439358010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
