SMD Power Inductors:
11,875 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY19.040 (CNY21.5152)10+ CNY15.710 (CNY17.7523)25+ CNY14.800 (CNY16.724)50+ CNY13.880 (CNY15.6844)100+ CNY12.960 (CNY14.6448)More Pricing... | 120nH | - | 70A | - | Wirewound | 82A | - | VLBUC Series | - | 135µohm | ± 15% | - | 9.6mm | 6.4mm | 12mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY6.760 (CNY7.6388)100+ CNY6.620 (CNY7.4806)500+ CNY6.470 (CNY7.3111)1000+ CNY6.320 (CNY7.1416)3000+ CNY6.170 (CNY6.9721)More Pricing... | 440nH | - | 10.1A | - | Shielded | 13.5A | - | CLT32 Series | - | 8740µohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each | 1+ CNY15.990 (CNY18.0687)10+ CNY15.930 (CNY18.0009)25+ CNY14.630 (CNY16.5319)50+ CNY12.530 (CNY14.1589)100+ CNY11.450 (CNY12.9385)More Pricing... | 100µH | - | 800mA | - | Unshielded | - | - | TCK Series | - | 0.589ohm | ± 20% | - | 4.9mm | 4.9mm | 4.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.810 (CNY26.9053)50+ CNY20.190 (CNY22.8147)100+ CNY18.750 (CNY21.1875)250+ CNY17.340 (CNY19.5942)500+ CNY15.930 (CNY18.0009)More Pricing... | 3.3µH | - | 6A | - | Shielded | 14.5A | - | WE-XHMA Series | - | 0.0192ohm | ± 20% | - | 6.65mm | 6.45mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)50+ CNY7.090 (CNY8.0117)100+ CNY6.680 (CNY7.5484)250+ CNY6.180 (CNY6.9834)500+ CNY6.020 (CNY6.8026)More Pricing... | 33µH | - | 990mA | - | Shielded | 1.16A | - | BCL Series | 1210 [3225 Metric] | 0.67ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.630 (CNY8.6219)50+ CNY7.080 (CNY8.0004)100+ CNY6.650 (CNY7.5145) | 470nH | - | 4.6A | - | Shielded | 5.8A | - | WE-MAPI Series | - | 0.023ohm | ± 30% | - | 3mm | 3mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.530 (CNY10.7689)50+ CNY8.770 (CNY9.9101)100+ CNY8.160 (CNY9.2208)250+ CNY7.580 (CNY8.5654)500+ CNY6.990 (CNY7.8987)More Pricing... | 680nH | - | 4.1A | - | Shielded | 8.1A | - | WE-MAPI Series | - | 0.03ohm | ± 30% | - | 3mm | 3mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.690 (CNY9.8197)10+ CNY7.860 (CNY8.8818)50+ CNY7.000 (CNY7.910)100+ CNY6.120 (CNY6.9156)200+ CNY5.830 (CNY6.5879)More Pricing... | 39µH | - | 795mA | - | Shielded | 500mA | - | WE-TPC Series | - | 0.25ohm | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY0.950 (CNY1.0735)50+ CNY0.759 (CNY0.8577)100+ CNY0.747 (CNY0.8441) | 82µH | - | 360mA | - | Unshielded | 900mA | - | LD2-HV Series | - | 0.3ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.300 (CNY2.599)50+ CNY2.210 (CNY2.4973)100+ CNY2.120 (CNY2.3956)250+ CNY2.020 (CNY2.2826)500+ CNY1.930 (CNY2.1809)More Pricing... | 10µH | - | 1.9A | - | Shielded | 1.8A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.24ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.770 (CNY3.1301)50+ CNY2.280 (CNY2.5764)100+ CNY1.880 (CNY2.1244)250+ CNY1.730 (CNY1.9549)500+ CNY1.590 (CNY1.7967)More Pricing... | 1.5µH | - | 4.95A | - | Semishielded | 5.3A | - | SRN6028C Series | - | 0.014ohm | ± 30% | - | 6mm | 6mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.160 (CNY12.6108)10+ CNY9.260 (CNY10.4638)50+ CNY9.000 (CNY10.170)100+ CNY7.300 (CNY8.249)200+ CNY7.010 (CNY7.9213)More Pricing... | 4.7µH | - | 2.18A | - | Shielded | 2.03A | - | LTF-D Series | - | 0.074ohm | ± 30% | - | 6.5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.070 (CNY2.3391)50+ CNY1.730 (CNY1.9549)250+ CNY1.430 (CNY1.6159)500+ CNY1.310 (CNY1.4803)1500+ CNY1.180 (CNY1.3334)More Pricing... | 47µH | - | 650mA | - | Semishielded | 520mA | - | SRN3012BTA Series | - | 1.8ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.810 (CNY26.9053)50+ CNY20.190 (CNY22.8147)100+ CNY18.750 (CNY21.1875)250+ CNY18.350 (CNY20.7355)500+ CNY17.950 (CNY20.2835)More Pricing... | 1µH | - | 12A | - | Shielded | 24.95A | - | WE-XHMA Series | - | 5500µohm | ± 20% | - | 6.65mm | 6.45mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.930 (CNY3.3109)250+ CNY2.420 (CNY2.7346)500+ CNY2.190 (CNY2.4747)1000+ CNY1.960 (CNY2.2148)More Pricing... | 3.3µH | - | 2.63A | - | Shielded | 2.78A | - | VLS-HBX Series | - | 0.15ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.660 (CNY13.1758)50+ CNY10.750 (CNY12.1475)100+ CNY9.830 (CNY11.1079)250+ CNY9.260 (CNY10.4638)500+ CNY8.690 (CNY9.8197)More Pricing... | 22µH | - | 1A | - | Shielded | 1.8A | - | WE-HEPC Series | - | 0.22ohm | ± 20% | - | 5.9mm | 5.9mm | 2.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.480 (CNY7.3224)50+ CNY5.650 (CNY6.3845)250+ CNY5.000 (CNY5.650)500+ CNY4.940 (CNY5.5822)1000+ CNY4.120 (CNY4.6556)More Pricing... | 1µH | - | 4.1A | - | Shielded | 5.9A | - | DFE32CAH_R0 Series | 1210 [3225 Metric] | 0.022ohm | ± 20% | - | 3.2mm | 2.5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.060 (CNY3.4578)50+ CNY2.450 (CNY2.7685)100+ CNY2.050 (CNY2.3165)250+ CNY2.040 (CNY2.3052)500+ CNY2.020 (CNY2.2826)More Pricing... | 68µH | - | 810mA | - | Semishielded | 1A | - | SRN6028C Series | - | 0.42ohm | ± 20% | - | 6mm | 6mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.260 (CNY10.4638)50+ CNY6.580 (CNY7.4354)100+ CNY6.210 (CNY7.0173)250+ CNY5.740 (CNY6.4862)500+ CNY5.420 (CNY6.1246)More Pricing... | 10µH | - | 820mA | - | Shielded | 590mA | - | LTF-D Series | - | 0.26ohm | ± 20% | - | 4.5mm | 3mm | 2mm | ||||||
Reel of 2000 Reel | 2000+ CNY2,188.300 (CNY2,472.779)10000+ CNY2,144.540 (CNY2,423.3302)20000+ CNY2,100.770 (CNY2,373.8701) | 6.8µH | - | 1.7A | - | Semishielded | 1.3A | - | SRN3015C Series | - | 0.206ohm | ± 20% | - | 3mm | 3mm | 1.3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.500 (CNY36.725)10+ CNY31.520 (CNY35.6176)25+ CNY30.520 (CNY34.4876)50+ CNY29.500 (CNY33.335)100+ CNY21.880 (CNY24.7244)More Pricing... | 1.5µH | - | 23.2A | - | Shielded | 19A | - | WE-XHMI Series | - | 1460µohm | ± 20% | - | 11.6mm | 10.5mm | 8.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.190 (CNY2.4747)50+ CNY2.100 (CNY2.373)100+ CNY2.020 (CNY2.2826)250+ CNY1.930 (CNY2.1809)500+ CNY1.850 (CNY2.0905)More Pricing... | 1µH | - | 4.3A | - | Shielded | 4.5A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.048ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY40.130 (CNY45.3469)10+ CNY36.850 (CNY41.6405)25+ CNY35.450 (CNY40.0585)50+ CNY34.040 (CNY38.4652)100+ CNY31.600 (CNY35.708)More Pricing... | 4.7µH | - | 13.5A | - | Shielded | 28.05A | - | WE-XHMA Series | - | 5000µohm | ± 20% | - | 11.6mm | 10.5mm | 7.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY34.660 (CNY39.1658)10+ CNY31.760 (CNY35.8888)50+ CNY29.320 (CNY33.1316)100+ CNY27.270 (CNY30.8151)200+ CNY24.340 (CNY27.5042)More Pricing... | 5.6µH | - | 6.9A | - | Shielded | 12.1A | - | WE-XHMA Series | - | 0.015ohm | ± 20% | - | 6.65mm | 6.45mm | 5.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY5.110 (CNY5.7743)50+ CNY4.210 (CNY4.7573)250+ CNY3.510 (CNY3.9663)500+ CNY3.460 (CNY3.9098)1500+ CNY3.100 (CNY3.503)More Pricing... | 10µH | - | 1.8A | - | Shielded | 2.3A | - | SRP4020CC Series | - | 0.243ohm | ± 20% | - | 4.45mm | 4.06mm | 1.8mm | ||||||