Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043390Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066011RL
Cut Tape4066011
Product RangeWE-TPC Series
Your Part Number
429 In Stock
Need more?
429 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.690 | CNY8.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.120 (CNY6.9156) |
| 200+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043390Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4066011RL
Cut Tape4066011
Product RangeWE-TPC Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)795mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.25ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
795mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
