Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK BCL322520RT-330M-D Power Inductor (SMD), 33 µH, 990 mA, Shielded, 1.16 A, BCL Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125610-40.jpg)
ManufacturerTDK
Manufacturer Part NoBCL322520RT-330M-DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4125615RL
Cut Tape4125615
Product RangeBCL Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.980 (CNY7.8874) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1500+ | CNY5.450 (CNY6.1585) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322520RT-330M-DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4125615RL
Cut Tape4125615
Product RangeBCL Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)990mA
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangeBCL Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.67ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
BCL Series
DC Resistance Max
0.67ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
990mA
Saturation Current (Isat)
1.16A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
