Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344033Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3953392RL
Cut Tape3953392
Product RangeWE-XHMA Series
Your Part Number
663 In Stock
Need more?
663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.060 | CNY25.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 50+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY19.730 (CNY22.2949) |
| 250+ | CNY19.540 (CNY22.0802) |
| 500+ | CNY19.350 (CNY21.8655) |
| 1000+ | CNY16.610 (CNY18.7693) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344033Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3953392RL
Cut Tape3953392
Product RangeWE-XHMA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.0192ohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
6A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439344033
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069
