Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953371RL
Cut Tape3953371
Product RangeWE-XHMA Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.130 | CNY40.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.130 (CNY45.3469) |
| 10+ | CNY36.850 (CNY41.6405) |
| 25+ | CNY35.450 (CNY40.0585) |
| 50+ | CNY34.040 (CNY38.4652) |
| 100+ | CNY31.600 (CNY35.708) |
| 300+ | CNY26.580 (CNY30.0354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439369047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953371RL
Cut Tape3953371
Product RangeWE-XHMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)28.05A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.5mm
Product Height7.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
5000µohm
Product Length
11.6mm
Product Height
7.9mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
28.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439369047
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00596
