Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBUC9664120R12LF3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4292101RL
Cut Tape4292101
Product RangeVLBUC Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.040 | CNY19.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.040 (CNY21.5152) |
| 10+ | CNY15.710 (CNY17.7523) |
| 25+ | CNY14.800 (CNY16.724) |
| 50+ | CNY13.880 (CNY15.6844) |
| 100+ | CNY12.960 (CNY14.6448) |
| 300+ | CNY11.300 (CNY12.769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBUC9664120R12LF3Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4292101RL
Cut Tape4292101
Product RangeVLBUC Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionWirewound
Saturation Current (Isat)82A
Product RangeVLBUC Series
Inductor Case / Package-
DC Resistance Max135µohm
Inductance Tolerance± 15%
Product Length9.6mm
Product Width6.4mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Wirewound
Product Range
VLBUC Series
DC Resistance Max
135µohm
Product Length
9.6mm
Product Height
12mm
RMS Current (Irms)
70A
Saturation Current (Isat)
82A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303
