Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Order Code
Re-Reel4167230RL
Cut Tape4167230
Product RangeLTF-D Series
Your Part Number
1 In Stock
1,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY9.800 (CNY11.074) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY7.730 (CNY8.7349) |
| 200+ | CNY7.420 (CNY8.3846) |
| 500+ | CNY7.100 (CNY8.023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-4R7N2R0-DCopy
Order Code
Re-Reel4167230RL
Cut Tape4167230
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.18A
Inductor ConstructionShielded
Saturation Current (Isat)2.03A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.074ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
2.18A
Saturation Current (Isat)
2.03A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LTF5022T-4R7N2R0-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
