Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344010Copy
Order Code
Re-Reel3953389RL
Cut Tape3953389
Product RangeWE-XHMA Series
Your Part Number
691 In Stock
Need more?
691 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.810 | CNY23.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.810 (CNY26.9053) |
| 50+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY18.750 (CNY21.1875) |
| 250+ | CNY18.350 (CNY20.7355) |
| 500+ | CNY17.950 (CNY20.2835) |
| 1000+ | CNY17.600 (CNY19.888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439344010Copy
Order Code
Re-Reel3953389RL
Cut Tape3953389
Product RangeWE-XHMA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)24.95A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
5500µohm
Product Length
6.65mm
Product Height
2.4mm
RMS Current (Irms)
12A
Saturation Current (Isat)
24.95A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 78439344010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000693
