Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE32CAH1R0MR0L Power Inductor (SMD), 1 µH, 4.1 A, Shielded, 5.9 A, DFE32CAH_R0 Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4062084-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE32CAH1R0MR0LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4062087RL
Cut Tape4062087
Product RangeDFE32CAH_R0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.480 | CNY32.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAH1R0MR0LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4062087RL
Cut Tape4062087
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeDFE32CAH_R0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
DC Resistance Max
0.022ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.9A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0913
