SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.510 (CNY10.7463)50+ CNY8.500 (CNY9.605)100+ CNY7.650 (CNY8.6445)250+ CNY7.030 (CNY7.9439)500+ CNY6.170 (CNY6.9721)More Pricing... | 1.5mH | - | 87mA | - | Shielded | 90mA | - | LPS4012 Series | - | 30ohm | ± 20% | - | 3.9mm | 3.9mm | 1.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.270 (CNY10.4751)10+ CNY8.290 (CNY9.3677)100+ CNY7.460 (CNY8.4298)500+ CNY6.860 (CNY7.7518)1000+ CNY6.020 (CNY6.8026)More Pricing... | 3.9µH | - | 3A | - | Unshielded | 2.6A | - | SD43 Series | - | 0.076ohm | ± 20% | - | 4.7mm | 4.2mm | 3.45mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY11.060 (CNY12.4978) | 2.2µH | - | 850mA | - | Shielded | 2.5A | - | WE-MAPI Series | - | 0.388ohm | ± 30% | - | 1.6mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY73.380 (CNY82.9194)2+ CNY71.620 (CNY80.9306)3+ CNY69.860 (CNY78.9418)5+ CNY68.090 (CNY76.9417)10+ CNY66.760 (CNY75.4388) | 22µH | - | 17.5A | - | Shielded | 16A | - | IHLP-8787MZ-5A Series | - | 0.0108ohm | ± 20% | - | 22.48mm | 22mm | 13mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.050 (CNY11.3565)10+ CNY9.360 (CNY10.5768)100+ CNY8.660 (CNY9.7858)500+ CNY7.960 (CNY8.9948)1000+ CNY7.810 (CNY8.8253)More Pricing... | 18µH | - | 1.2A | - | Shielded | 1.8A | - | LPS6235 Series | - | 0.14ohm | ± 20% | - | 6mm | 6mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.420 (CNY6.1246)10+ CNY4.450 (CNY5.0285)100+ CNY3.670 (CNY4.1471)500+ CNY3.290 (CNY3.7177)1000+ CNY2.990 (CNY3.3787)More Pricing... | 33µH | - | 1.1A | - | Shielded | 690mA | - | SLF Series | - | 0.148ohm | ± 20% | - | 6mm | 6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.150 (CNY6.9495)10+ CNY5.120 (CNY5.7856)100+ CNY4.530 (CNY5.1189)500+ CNY4.280 (CNY4.8364)1000+ CNY3.960 (CNY4.4748)More Pricing... | 22µH | - | 1.65A | - | Shielded | 1.75A | - | SRR0745A Series | - | 0.096ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY6.480 (CNY7.3224)50+ CNY5.440 (CNY6.1472)250+ CNY4.790 (CNY5.4127)500+ CNY4.430 (CNY5.0059)1000+ CNY4.150 (CNY4.6895)More Pricing... | 4.7µH | - | 1.08A | - | Shielded | 950mA | - | VLF-M Series | - | 0.168ohm | ± 20% | - | 3mm | 2.5mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.240 (CNY7.0512)10+ CNY5.320 (CNY6.0116)100+ CNY4.660 (CNY5.2658) | 3.3µH | - | 2.7A | - | Shielded | 3.3A | - | IHLP-1212BZ-5A Series | - | 0.061ohm | ± 20% | - | 3.3mm | 3.3mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.070 (CNY2.3391)50+ CNY1.710 (CNY1.9323)250+ CNY1.680 (CNY1.8984)500+ CNY1.650 (CNY1.8645)1000+ CNY1.620 (CNY1.8306)More Pricing... | 10µH | - | 660mA | - | Shielded | 800mA | - | VLS-E Series | - | 0.588ohm | ± 20% | - | 2.5mm | 2mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.820 (CNY8.8366)10+ CNY6.880 (CNY7.7744)100+ CNY6.620 (CNY7.4806)500+ CNY6.350 (CNY7.1755)1000+ CNY6.090 (CNY6.8817)More Pricing... | 820nH | - | 13.8A | - | Shielded | 16.8A | - | IHLP-2525CZ-8A Series | - | 7220µohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | ||||||
Each | 1+ CNY6.870 (CNY7.7631)10+ CNY5.650 (CNY6.3845)100+ CNY4.650 (CNY5.2545)500+ CNY3.890 (CNY4.3957)1000+ CNY3.660 (CNY4.1358)More Pricing... | 150µH | - | 1.3A | - | Shielded | 1.72A | - | SRR1208 Series | - | 0.24ohm | ± 15% | - | 12.7mm | 12.7mm | 8.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.210 (CNY12.6673)10+ CNY9.300 (CNY10.509)50+ CNY8.090 (CNY9.1417)100+ CNY7.610 (CNY8.5993)200+ CNY7.030 (CNY7.9439)More Pricing... | 330nH | - | 42A | - | Shielded | 80A | - | SRP1245A Series | - | 900µohm | ± 20% | - | 13.5mm | 12.5mm | 4.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY19.380 (CNY21.8994)50+ CNY17.920 (CNY20.2496)250+ CNY14.810 (CNY16.7353)500+ CNY13.440 (CNY15.1872)1500+ CNY12.890 (CNY14.5657)More Pricing... | 4.7µH | - | 2.5A | - | Shielded | 6A | - | WE-LHMI Series | - | 0.116ohm | ± 20% | - | 5.2mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 350+ CNY7.470 (CNY8.4411) | 1µH | - | 4A | - | Shielded | - | - | LQH55DN_03 Series | 2220 [5650 Metric] | 0.019ohm | ± 20% | - | 5.7mm | 5mm | 4.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.110 (CNY9.1643)10+ CNY6.070 (CNY6.8591)100+ CNY5.240 (CNY5.9212)500+ CNY5.190 (CNY5.8647)1000+ CNY4.780 (CNY5.4014)More Pricing... | 1.2µH | - | 14A | - | Shielded | 18A | - | SRP7050TA Series | - | 7500µohm | ± 20% | - | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.730 (CNY12.1249)10+ CNY7.500 (CNY8.475)100+ CNY5.680 (CNY6.4184)500+ CNY4.880 (CNY5.5144)1000+ CNY4.360 (CNY4.9268)More Pricing... | 8.2µH | - | 8A | - | Shielded | 12.5A | - | SRP1038A Series | - | 0.024ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.530 (CNY8.5089)10+ CNY5.920 (CNY6.6896)100+ CNY4.670 (CNY5.2771)500+ CNY4.660 (CNY5.2658) | 470nH | - | 6.4A | - | Shielded | 7A | - | IHLP-1212AB-5A Series | - | 0.0195ohm | ± 20% | - | 3.3mm | 3.3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4000+ CNY3.340 (CNY3.7742) | 22µH | - | 2A | - | Shielded | 3.5A | - | PA4341.XXXNLT Series | - | 0.19ohm | 20% | - | 7.6mm | 6.9mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY10.300 (CNY11.639) | - | - | - | - | - | - | - | PA5003.XXXNLT Series | - | - | - | - | - | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY7.650 (CNY8.6445) | 6.8µH | - | 2.3A | - | Shielded | 3.8A | - | HCM1A0503 Series | 2020 [5050 Metric] | 0.0972ohm | 20% | - | 5.15mm | 5.1mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.330 (CNY2.6329)10+ CNY1.530 (CNY1.7289)100+ CNY1.200 (CNY1.356)500+ CNY1.150 (CNY1.2995)1000+ CNY1.090 (CNY1.2317)More Pricing... | 680nH | - | - | - | Shielded | 3.6A | 2.4A | DFE201210U Series | - | 0.06ohm | ± 20% | Iron | 2mm | 1.2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.740 (CNY5.3562)10+ CNY4.650 (CNY5.2545)100+ CNY4.560 (CNY5.1528)500+ CNY4.460 (CNY5.0398)1000+ CNY4.370 (CNY4.9381)More Pricing... | 1µH | - | - | - | Shielded | 9.2A | 6.4A | DS75LC Series | - | 0.012ohm | ± 30% | Ferrite | 7.6mm | 7.6mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY12.160 (CNY13.7408)50+ CNY9.690 (CNY10.9497) | 1µH | - | 11A | - | Shielded | 8A | - | ASPIAIG-FLR4020 Series | - | 0.0117ohm | ± 20% | - | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4000+ CNY3.650 (CNY4.1245) | 18µH | - | 2A | - | - | - | - | PIMC | - | 0.23ohm | ± 20% | - | 6mm | - | 3mm | ||||||