Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-220MCopy
Order Code2455043
Product RangeSRR0745A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-220MCopy
Order Code2455043
Product RangeSRR0745A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Alternatives for SRR0745A-220M
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
DC Resistance Max
0.096ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088
