Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A0503-6R8-RCopy
Order Code2762597
Product RangeHCM1A0503 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0503-6R8-RCopy
Order Code2762597
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeHCM1A0503 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0972ohm
Inductance Tolerance 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
DC Resistance Max
0.0972ohm
Product Length
5.15mm
Product Height
2.8mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
20%
Product Width
5.1mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536
