Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-151YLCopy
Order Code
EACH 2309317
EACH 2309317RL
Product RangeSRR1208 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-151YLCopy
Order Code
EACH 2309317
EACH 2309317RL
Product RangeSRR1208 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.72A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.24ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.72A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
