Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201210U-R68M=P2Copy
Order Code2871428
Product RangeDFE201210U Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R68M=P2Copy
Order Code2871428
Product RangeDFE201210U Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.4A
Saturation Current (Isat)3.6A
Product RangeDFE201210U Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
DC Current Rating
2.4A
Product Range
DFE201210U Series
DC Resistance Max
0.06ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
