Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN1R0M03L Power Inductor (SMD), 1 µH, 4 A, Shielded, LQH55DN_03 Series, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN1R0M03LCopy
Order Code1515498
Product RangeLQH55DN_03 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN1R0M03LCopy
Order Code1515498
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for LQH55DN1R0M03L
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LQH55DN_03 Series
DC Resistance Max
0.019ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
4A
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
