Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.183NLT..Copy
Order Code2906344
Product RangePIMC
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.183NLT..Copy
Order Code2906344
Product RangePIMC
Technical Datasheet
Inductance18µH
RMS Current (Irms)2A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Product Range
PIMC
DC Resistance Max
0.23ohm
Product Length
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
