Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoB1047AS-1R0N=P3Copy
Order Code2871520
Product RangeDS75LC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoB1047AS-1R0N=P3Copy
Order Code2871520
Product RangeDS75LC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
Saturation Current (Isat)9.2A
DC Current Rating6.4A
Product RangeDS75LC Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length7.6mm
Core MaterialFerrite
Product Width7.6mm
Product Height5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
9.2A
Product Range
DS75LC Series
DC Resistance Max
0.012ohm
Product Length
7.6mm
Product Width
7.6mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
-
Self Resonant Frequency
-
DC Current Rating
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
