0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528773

RoHS

Each
1+ CNY22.320(CNY25.2216)
10+ CNY15.470(CNY17.4811)
96+ CNY11.890(CNY13.4357)
192+ CNY11.130(CNY12.5769)
576+ CNY10.370(CNY11.7181)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528744

RoHS

Each
1+ CNY33.440(CNY37.7872)
10+ CNY25.110(CNY28.3743)
58+ CNY21.430(CNY24.2159)
116+ CNY20.340(CNY22.9842)
522+ CNY19.250(CNY21.7525)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
218A
13.5A
-
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528776

RoHS

Each
1+ CNY112.440(CNY127.0572)
10+ CNY106.820(CNY120.7066)
54+ CNY89.900(CNY101.587)
108+ CNY84.740(CNY95.7562)
252+ CNY83.830(CNY94.7279)
More Pricing...
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528774

RoHS

Each
1+ CNY37.410(CNY42.2733)
10+ CNY26.820(CNY30.3066)
64+ CNY22.100(CNY24.973)
128+ CNY20.770(CNY23.4701)
512+ CNY18.960(CNY21.4248)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
310A
10.2A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528729

RoHS

Each
1+ CNY22.400(CNY25.312)
10+ CNY15.540(CNY17.5602)
50+ CNY12.810(CNY14.4753)
234+ CNY11.130(CNY12.5769)
702+ CNY10.290(CNY11.6277)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
115A
6.1A
-
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528783

RoHS

Each
1+ CNY36.020(CNY40.7026)
10+ CNY25.970(CNY29.3461)
64+ CNY22.470(CNY25.3911)
128+ CNY19.890(CNY22.4757)
512+ CNY19.500(CNY22.035)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528767

RoHS

Each
1+ CNY23.450(CNY26.4985)
10+ CNY16.440(CNY18.5772)
72+ CNY12.310(CNY13.9103)
144+ CNY12.280(CNY13.8764)
504+ CNY12.240(CNY13.8312)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528755

RoHS

Each
1+ CNY14.400(CNY16.272)
10+ CNY9.690(CNY10.9497)
50+ CNY7.860(CNY8.8818)
256+ CNY7.280(CNY8.2264)
512+ CNY6.700(CNY7.571)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528775

RoHS

Each
1+ CNY24.530(CNY27.7189)
10+ CNY17.140(CNY19.3682)
72+ CNY13.640(CNY15.4132)
144+ CNY12.650(CNY14.2945)
504+ CNY11.660(CNY13.1758)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
125A
8.9A
-
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528768

RoHS

Each
1+ CNY18.520(CNY20.9276)
10+ CNY12.650(CNY14.2945)
50+ CNY10.370(CNY11.7181)
234+ CNY8.920(CNY10.0796)
702+ CNY8.160(CNY9.2208)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
-
31.5mm
13mm
25mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528763

RoHS

Each
1+ CNY14.860(CNY16.7918)
10+ CNY9.990(CNY11.2887)
50+ CNY8.090(CNY9.1417)
256+ CNY6.820(CNY7.7066)
512+ CNY6.480(CNY7.3224)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528747

RoHS

Each
1+ CNY29.380(CNY33.1994)
10+ CNY20.990(CNY23.7187)
64+ CNY17.230(CNY19.4699)
128+ CNY16.150(CNY18.2495)
512+ CNY14.700(CNY16.611)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
259A
12.1A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528727

RoHS

Each
1+ CNY120.870(CNY136.5831)
23+ CNY88.680(CNY100.2084)
69+ CNY82.680(CNY93.4284)
115+ CNY78.770(CNY89.0101)
506+ CNY75.300(CNY85.089)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
750A
27.1A
-
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528750

RoHS

Each
1+ CNY22.300(CNY25.199)
10+ CNY16.290(CNY18.4077)
72+ CNY11.960(CNY13.5148)
144+ CNY11.310(CNY12.7803)
504+ CNY10.650(CNY12.0345)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3530118

RoHS

Each
1+ CNY46.660(CNY52.7258)
48+ CNY29.380(CNY33.1994)
96+ CNY26.990(CNY30.4987)
144+ CNY25.990(CNY29.3687)
528+ CNY24.970(CNY28.2161)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
196A
14.7A
6300µohm
-
42mm
43mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
3530106

RoHS

Each
1+ CNY31.080(CNY35.1204)
10+ CNY22.400(CNY25.312)
80+ CNY17.070(CNY19.2891)
160+ CNY16.160(CNY18.2608)
560+ CNY15.240(CNY17.2212)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
-
32mm
31mm
19mm
-
-
0
-55°C
105°C
AEC-Q200
3530084

RoHS

Each
1+ CNY45.620(CNY51.5506)
10+ CNY34.040(CNY38.4652)
88+ CNY26.500(CNY29.945)
176+ CNY25.970(CNY29.3461)
528+ CNY25.440(CNY28.7472)
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
104A
10.5A
8100µohm
-
41.5mm
24mm
19mm
-
-
0
-55°C
105°C
AEC-Q200
3530124

RoHS

Each
1+ CNY50.720(CNY57.3136)
10+ CNY37.390(CNY42.2507)
60+ CNY31.610(CNY35.7193)
120+ CNY30.080(CNY33.9904)
540+ CNY29.480(CNY33.3124)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
-
42mm
35mm
24mm
-
-
0
-55°C
105°C
AEC-Q200
3530107

RoHS

Each
1+ CNY49.430(CNY55.8559)
10+ CNY36.400(CNY41.132)
50+ CNY31.910(CNY36.0583)
132+ CNY28.410(CNY32.1033)
528+ CNY25.970(CNY29.3461)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
62A
6.4A
0.0193ohm
-
41.5mm
24mm
15mm
-
-
0
-55°C
105°C
AEC-Q200
3530096

RoHS

Each
1+ CNY22.170(CNY25.0521)
10+ CNY15.400(CNY17.402)
50+ CNY12.720(CNY14.3736)
168+ CNY11.360(CNY12.8368)
504+ CNY10.370(CNY11.7181)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
73A
7.1A
0.0132ohm
-
32mm
24mm
15mm
-
-
0
-55°C
105°C
AEC-Q200
3530087

RoHS

Each
1+ CNY86.350(CNY97.5755)
48+ CNY58.710(CNY66.3423)
96+ CNY57.410(CNY64.8733)
144+ CNY54.640(CNY61.7432)
528+ CNY51.860(CNY58.6018)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
294A
21.4A
3000µohm
-
42mm
43mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
3530099

RoHS

Each
1+ CNY25.890(CNY29.2557)
10+ CNY23.280(CNY26.3064)
50+ CNY20.180(CNY22.8034)
100+ CNY18.180(CNY20.5434)
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
75A
7.1A
0.0157ohm
-
41.5mm
24mm
15mm
-
-
0
-55°C
105°C
AEC-Q200
3530125

RoHS

Each
1+ CNY49.710(CNY56.1723)
48+ CNY29.960(CNY33.8548)
96+ CNY29.240(CNY33.0412)
144+ CNY28.150(CNY31.8095)
528+ CNY27.070(CNY30.5891)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
7100µohm
-
42mm
43mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
3530120

RoHS

Each
1+ CNY27.120(CNY30.6456)
10+ CNY19.580(CNY22.1254)
50+ CNY16.920(CNY19.1196)
168+ CNY14.940(CNY16.8822)
504+ CNY13.340(CNY15.0742)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
-
32mm
24mm
15mm
-
-
0
-55°C
105°C
AEC-Q200
3530121

RoHS

Each
1+ CNY35.030(CNY39.5839)
10+ CNY25.290(CNY28.5777)
80+ CNY19.280(CNY21.7864)
160+ CNY18.250(CNY20.6225)
560+ CNY17.220(CNY19.4586)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
-
32mm
31mm
19mm
-
-
0
-55°C
105°C
AEC-Q200
1251-1275 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account