
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.410 (CNY42.2733) |
| 10+ | CNY26.820 (CNY30.3066) |
| 64+ | CNY22.100 (CNY24.973) |
| 128+ | CNY20.770 (CNY23.4701) |
| 512+ | CNY18.960 (CNY21.4248) |
| 1024+ | CNY18.300 (CNY20.679) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
2.2µF
AC Filter
400V
GRADE III (Test Condition B)
27.5mm
310A
-
31.5mm
37mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
800V
Radial Leaded
141V/µs
10.2A
-
22mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
