0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584558

RoHS

Each
10+ CNY2.010(CNY2.2713)
100+ CNY1.840(CNY2.0792)
500+ CNY1.510(CNY1.7063)
1200+ CNY1.360(CNY1.5368)
2400+ CNY1.240(CNY1.4012)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
60A
1.98A
0.0796ohm
-
13mm
6mm
12mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584334

RoHS

Each
1+ CNY33.060(CNY37.3578)
10+ CNY29.210(CNY33.0073)
50+ CNY25.790(CNY29.1427)
108+ CNY22.480(CNY25.4024)
216+ CNY22.210(CNY25.0973)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
8800µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584358

RoHS

Each
1+ CNY35.850(CNY40.5105)
10+ CNY22.200(CNY25.086)
50+ CNY21.550(CNY24.3515)
108+ CNY20.890(CNY23.6057)
540+ CNY18.850(CNY21.3005)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584333

RoHS

Each
1+ CNY23.800(CNY26.894)
10+ CNY18.640(CNY21.0632)
50+ CNY16.530(CNY18.6789)
100+ CNY14.810(CNY16.7353)
576+ CNY12.290(CNY13.8877)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
8800µohm
-
32mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584347

RoHS

Each
1+ CNY17.880(CNY20.2044)
10+ CNY14.420(CNY16.2946)
50+ CNY12.600(CNY14.238)
144+ CNY11.450(CNY12.9385)
576+ CNY10.440(CNY11.7972)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
-
32mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584348

RoHS

Each
1+ CNY45.990(CNY51.9687)
10+ CNY32.210(CNY36.3973)
50+ CNY27.720(CNY31.3236)
108+ CNY24.370(CNY27.5381)
540+ CNY22.780(CNY25.7414)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
9400µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584350

RoHS

Each
1+ CNY24.660(CNY27.8658)
10+ CNY17.890(CNY20.2157)
50+ CNY15.470(CNY17.4811)
144+ CNY13.620(CNY15.3906)
576+ CNY12.020(CNY13.5826)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
5100µohm
-
32mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584352

RoHS

Each
1+ CNY35.690(CNY40.3297)
10+ CNY31.460(CNY35.5498)
50+ CNY27.830(CNY31.4479)
108+ CNY24.400(CNY27.572)
216+ CNY24.070(CNY27.1991)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584359

RoHS

Each
1+ CNY33.280(CNY37.6064)
10+ CNY24.070(CNY27.1991)
50+ CNY20.260(CNY22.8938)
108+ CNY18.660(CNY21.0858)
540+ CNY16.920(CNY19.1196)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
-
41.5mm
24mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584362

RoHS

Each
1+ CNY48.880(CNY55.2344)
10+ CNY34.270(CNY38.7251)
50+ CNY29.550(CNY33.3915)
108+ CNY25.900(CNY29.267)
540+ CNY24.140(CNY27.2782)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
154A
12.73A
5100µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Each
10+ CNY2.740(CNY3.0962)
100+ CNY2.470(CNY2.7911)
500+ CNY2.060(CNY2.3278)
1000+ CNY1.910(CNY2.1583)
2000+ CNY1.850(CNY2.0905)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584339

RoHS

Each
1+ CNY33.290(CNY37.6177)
10+ CNY29.130(CNY32.9169)
50+ CNY24.140(CNY27.2782)
108+ CNY21.650(CNY24.4645)
540+ CNY19.970(CNY22.5661)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
135A
8.79A
0.0106ohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3584356

RoHS

Each
10+ CNY2.030(CNY2.2939)
100+ CNY1.670(CNY1.8871)
500+ CNY1.390(CNY1.5707)
1000+ CNY1.370(CNY1.5481)
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
-
26.5mm
6mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3605658

RoHS

Each
1+ CNY224.900(CNY254.137)
3+ CNY205.850(CNY232.6105)
5+ CNY186.790(CNY211.0727)
10+ CNY167.730(CNY189.5349)
20+ CNY164.910(CNY186.3483)
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-40°C
105°C
-
3605666

RoHS

Each
1+ CNY85.660(CNY96.7958)
5+ CNY78.510(CNY88.7163)
10+ CNY71.350(CNY80.6255)
20+ CNY67.140(CNY75.8682)
40+ CNY62.930(CNY71.1109)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847C Series
-40°C
105°C
-
3597278

RoHS

Each
1+ CNY43.030(CNY48.6239)
5+ CNY36.600(CNY41.358)
10+ CNY30.160(CNY34.0808)
20+ CNY27.700(CNY31.301)
40+ CNY25.240(CNY28.5212)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597219

RoHS

Each
1+ CNY19.500(CNY22.035)
5+ CNY16.650(CNY18.8145)
10+ CNY13.800(CNY15.594)
25+ CNY12.810(CNY14.4753)
50+ CNY11.820(CNY13.3566)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597251

RoHS

Each
1+ CNY21.710(CNY24.5323)
5+ CNY18.400(CNY20.792)
10+ CNY15.080(CNY17.0404)
25+ CNY13.750(CNY15.5375)
50+ CNY12.420(CNY14.0346)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597476

RoHS

Each
1+ CNY97.940(CNY110.6722)
23+ CNY70.530(CNY79.6989)
69+ CNY65.390(CNY73.8907)
115+ CNY63.730(CNY72.0149)
506+ CNY60.770(CNY68.6701)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597431

RoHS

Each
1+ CNY14.050(CNY15.8765)
10+ CNY9.430(CNY10.6559)
50+ CNY7.690(CNY8.6897)
256+ CNY6.510(CNY7.3563)
512+ CNY6.140(CNY6.9382)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597460

RoHS

Each
1+ CNY278.190(CNY314.3547)
5+ CNY264.040(CNY298.3652)
18+ CNY249.880(CNY282.3644)
54+ CNY233.730(CNY264.1149)
108+ CNY229.060(CNY258.8378)
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
3.15kA
47.7A
1600µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597472

RoHS

Each
1+ CNY61.130(CNY69.0769)
48+ CNY39.940(CNY45.1322)
96+ CNY37.120(CNY41.9456)
144+ CNY36.320(CNY41.0416)
528+ CNY35.530(CNY40.1489)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597479

RoHS

Each
1+ CNY37.550(CNY42.4315)
10+ CNY27.040(CNY30.5552)
80+ CNY20.650(CNY23.3345)
160+ CNY19.590(CNY22.1367)
560+ CNY18.520(CNY20.9276)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
-
32mm
31mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597432

RoHS

Each
1+ CNY20.490(CNY23.1537)
10+ CNY14.480(CNY16.3624)
50+ CNY12.420(CNY14.0346)
234+ CNY10.820(CNY12.2266)
702+ CNY10.220(CNY11.5486)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
-
31.5mm
13mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597483

RoHS

Each
1+ CNY77.290(CNY87.3377)
48+ CNY48.810(CNY55.1553)
96+ CNY46.150(CNY52.1495)
144+ CNY44.360(CNY50.1268)
528+ CNY42.570(CNY48.1041)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
480A
15.5A
5700µohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1276-1300 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account