
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.440 (CNY37.7872) |
| 10+ | CNY25.110 (CNY28.3743) |
| 58+ | CNY21.430 (CNY24.2159) |
| 116+ | CNY20.340 (CNY22.9842) |
| 522+ | CNY19.250 (CNY21.7525) |
| 1044+ | CNY18.870 (CNY21.3231) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
6.8µF
AC Filter
310V
GRADE III (Test Condition B)
37.5mm
218A
-
42mm
40mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
630V
Radial Leaded
32V/µs
13.5A
-
20mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
