
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY15.540 (CNY17.5602) |
| 50+ | CNY12.810 (CNY14.4753) |
| 234+ | CNY11.130 (CNY12.5769) |
| 702+ | CNY10.290 (CNY11.6277) |
| 1170+ | CNY9.990 (CNY11.2887) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1µF
AC Filter
350V
GRADE III (Test Condition B)
27.5mm
115A
-
31.5mm
25mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
700V
Radial Leaded
115V/µs
6.1A
-
13mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
