
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.870 (CNY136.5831) |
| 23+ | CNY88.680 (CNY100.2084) |
| 69+ | CNY82.680 (CNY93.4284) |
| 115+ | CNY78.770 (CNY89.0101) |
| 506+ | CNY75.300 (CNY85.089) |
| 1012+ | CNY73.800 (CNY83.394) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
15µF
AC Filter
350V
GRADE III (Test Condition B)
52.5mm
750A
-
57.5mm
50mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
700V
Radial Leaded
50V/µs
27.1A
-
35mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
