
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY16.440 (CNY18.5772) |
| 72+ | CNY12.310 (CNY13.9103) |
| 144+ | CNY12.280 (CNY13.8764) |
| 504+ | CNY12.240 (CNY13.8312) |
| 1008+ | CNY10.800 (CNY12.204) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
4.7µF
AC Filter
250V
GRADE III (Test Condition B)
27.5mm
179A
-
31.5mm
29mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
500V
Radial Leaded
38V/µs
10A
-
19mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
