0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519939

RoHS

Each
10+ CNY2.260(CNY2.5538)
100+ CNY2.040(CNY2.3052)
500+ CNY1.670(CNY1.8871)
1500+ CNY1.430(CNY1.6159)
3000+ CNY1.380(CNY1.5594)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
790mA
0.4421ohm
-
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3520044

RoHS

Each
10+ CNY2.720(CNY3.0736)
50+ CNY2.630(CNY2.9719)
100+ CNY2.520(CNY2.8476)
700+ CNY1.940(CNY2.1922)
1400+ CNY1.900(CNY2.147)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
198A
6.03A
0.0109ohm
-
18mm
7.5mm
13.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519956

RoHS

Each
1+ CNY40.810(CNY46.1153)
10+ CNY28.580(CNY32.2954)
50+ CNY24.610(CNY27.8093)
128+ CNY21.650(CNY24.4645)
512+ CNY20.190(CNY22.8147)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
408A
11.14A
7000µohm
-
32mm
18mm
33mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519969

RoHS

Each
1+ CNY102.590(CNY115.9267)
10+ CNY77.440(CNY87.5072)
84+ CNY63.790(CNY72.0827)
168+ CNY62.170(CNY70.2521)
504+ CNY60.540(CNY68.4102)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3520033

RoHS

Each
1+ CNY51.630(CNY58.3419)
10+ CNY38.060(CNY43.0078)
50+ CNY33.430(CNY37.7759)
128+ CNY29.710(CNY33.5723)
512+ CNY29.120(CNY32.9056)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
396A
10.98A
7200µohm
-
32mm
18mm
33mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3520025

RoHS

Each
1+ CNY13.200(CNY14.916)
10+ CNY7.550(CNY8.5315)
50+ CNY6.680(CNY7.5484)
300+ CNY5.800(CNY6.554)
600+ CNY5.470(CNY6.1811)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
-
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519008

RoHS

Each
5+ CNY10.140(CNY11.4582)
50+ CNY5.320(CNY6.0116)
250+ CNY4.890(CNY5.5257)
500+ CNY4.060(CNY4.5878)
1500+ CNY3.840(CNY4.3392)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3519063

RoHS

Each
1+ CNY35.450(CNY40.0585)
10+ CNY21.850(CNY24.6905)
25+ CNY21.620(CNY24.4306)
50+ CNY21.380(CNY24.1594)
100+ CNY21.140(CNY23.8882)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
-
31.5mm
16mm
32mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
3519022

RoHS

Each
1+ CNY114.970(CNY129.9161)
5+ CNY99.560(CNY112.5028)
10+ CNY84.140(CNY95.0782)
20+ CNY82.240(CNY92.9312)
40+ CNY80.340(CNY90.7842)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3519080

RoHS

Each
1+ CNY15.150(CNY17.1195)
50+ CNY10.720(CNY12.1136)
100+ CNY8.870(CNY10.0231)
250+ CNY8.000(CNY9.040)
500+ CNY7.110(CNY8.0343)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
75V/µs
-
-
0.0203ohm
-
31.5mm
11mm
19mm
-
-
B32774P Series
-40°C
125°C
AEC-Q200
3519071

RoHS

Each
10+ CNY4.380(CNY4.9494)
100+ CNY4.020(CNY4.5426)
500+ CNY3.410(CNY3.8533)
1000+ CNY3.210(CNY3.6273)
2000+ CNY2.970(CNY3.3561)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Snubber
Through Hole
550V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
39kV/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
B32682 Series
-55°C
110°C
-
3519039

RoHS

Each
10+ CNY2.240(CNY2.5312)
100+ CNY2.020(CNY2.2826)
500+ CNY1.660(CNY1.8758)
1000+ CNY1.530(CNY1.7289)
2000+ CNY1.400(CNY1.582)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
3518981

RoHS

Each
5+ CNY7.780(CNY8.7914)
50+ CNY3.930(CNY4.4409)
250+ CNY3.580(CNY4.0454)
500+ CNY3.010(CNY3.4013)
1000+ CNY2.950(CNY3.3335)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
3519060

RoHS

Each
1+ CNY16.020(CNY18.1026)
50+ CNY8.400(CNY9.492)
250+ CNY7.450(CNY8.4185)
500+ CNY7.210(CNY8.1473)
1000+ CNY6.980(CNY7.8874)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
B32673P Series
-55°C
125°C
AEC-Q200
3519970

RoHS

Each
1+ CNY107.850(CNY121.8705)
10+ CNY84.130(CNY95.0669)
60+ CNY82.200(CNY92.886)
120+ CNY80.270(CNY90.7051)
300+ CNY78.340(CNY88.5242)
More Pricing...
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519941

RoHS

Each
10+ CNY2.490(CNY2.8137)
100+ CNY2.210(CNY2.4973)
500+ CNY1.780(CNY2.0114)
1000+ CNY1.630(CNY1.8419)
2000+ CNY1.500(CNY1.695)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.28A
0.204ohm
-
18mm
5mm
11mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519070

RoHS

Each
10+ CNY4.470(CNY5.0511)
100+ CNY4.090(CNY4.6217)
500+ CNY3.470(CNY3.9211)
1000+ CNY3.270(CNY3.6951)
2000+ CNY3.020(CNY3.4126)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
15kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32682 Series
-55°C
110°C
-
3519009

RoHS

Each
1+ CNY14.860(CNY16.7918)
10+ CNY10.060(CNY11.3678)
50+ CNY8.160(CNY9.2208)
100+ CNY6.810(CNY7.6953)
200+ CNY6.680(CNY7.5484)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
11mm
21mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3518996

RoHS

Each (Supplied on Full Reel)
Full Reel
400+ CNY5.320(CNY6.0116)
2000+ CNY4.840(CNY5.4692)
4000+ CNY4.750(CNY5.3675)
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
-
-
-
-
-
26.5mm
10.5mm
16.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3519034

RoHS

Each
10+ CNY1.850(CNY2.0905)
100+ CNY1.660(CNY1.8758)
500+ CNY1.350(CNY1.5255)
1000+ CNY1.250(CNY1.4125)
2000+ CNY1.130(CNY1.2769)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
3519072

RoHS

Each
10+ CNY4.490(CNY5.0737)
100+ CNY4.110(CNY4.6443)
500+ CNY3.480(CNY3.9324)
1000+ CNY3.280(CNY3.7064)
2000+ CNY3.040(CNY3.4352)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
12kV/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
B32682 Series
-55°C
110°C
-
3518998

RoHS

Each
1+ CNY14.780(CNY16.7014)
50+ CNY8.090(CNY9.1417)
250+ CNY7.500(CNY8.475)
500+ CNY7.000(CNY7.910)
1000+ CNY6.500(CNY7.345)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3528742

RoHS

Each
1+ CNY73.310(CNY82.8403)
10+ CNY69.680(CNY78.7384)
60+ CNY60.160(CNY67.9808)
120+ CNY56.390(CNY63.7207)
270+ CNY55.070(CNY62.2291)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
938A
26.1A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528726

RoHS

Each
1+ CNY26.730(CNY30.2049)
10+ CNY18.890(CNY21.3457)
96+ CNY13.870(CNY15.6731)
192+ CNY13.380(CNY15.1194)
576+ CNY12.880(CNY14.5544)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528749

RoHS

Each
1+ CNY150.600(CNY170.178)
18+ CNY115.270(CNY130.2551)
54+ CNY103.020(CNY116.4126)
108+ CNY100.580(CNY113.6554)
504+ CNY92.810(CNY104.8753)
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1226-1250 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account