SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.230 (CNY26.2499)10+ CNY19.260 (CNY21.7638)100+ CNY15.290 (CNY17.2777)500+ CNY11.320 (CNY12.7916)1000+ CNY10.570 (CNY11.9441)More Pricing... | 280nH | - | 26.7A | - | Shielded | 38A | - | XEL6030 Series | - | 2350µohm | ± 20% | - | 6.56mm | 6.36mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.990 (CNY11.2887)10+ CNY9.920 (CNY11.2096)100+ CNY8.120 (CNY9.1756)500+ CNY6.310 (CNY7.1303)1000+ CNY4.500 (CNY5.085)More Pricing... | 1.2µH | - | 16A | - | Shielded | 16A | - | ASPIAIG-F6030 Series | - | 7400µohm | ± 20% | - | 6.6mm | 6.4mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.260 (CNY5.9438)10+ CNY4.740 (CNY5.3562)100+ CNY3.510 (CNY3.9663)500+ CNY3.440 (CNY3.8872)1000+ CNY3.360 (CNY3.7968)More Pricing... | 56µH | - | 1.6A | - | Shielded | 1.4A | - | SRU1048 Series | - | 0.11ohm | ± 30% | - | 10mm | 10mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 800+ CNY18.120 (CNY20.4756) | 39µH | - | 9.2A | - | Shielded | 11A | - | PA4344.XXXNLT Series | - | 0.048ohm | 20% | - | 17.7mm | 17.2mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.020 (CNY2.2826)50+ CNY1.830 (CNY2.0679) | 10µH | - | 750mA | - | Shielded | 1.3A | - | VLS-HBU Series | - | 0.696ohm | ± 20% | - | 2.5mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4000+ CNY5.460 (CNY6.1698) | 22µH | - | 1.9A | - | Shielded | 1.7A | - | PIMC | - | 0.25ohm | - | - | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY7.100 (CNY8.023)10+ CNY7.010 (CNY7.9213)100+ CNY6.650 (CNY7.5145)500+ CNY4.830 (CNY5.4579)1000+ CNY4.820 (CNY5.4466)More Pricing... | 150µH | - | 770mA | - | Semishielded | 930mA | - | WE-LQS Series | - | 0.57ohm | ± 20% | - | 6mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.740 (CNY5.3562)10+ CNY4.650 (CNY5.2545)100+ CNY4.560 (CNY5.1528)500+ CNY4.460 (CNY5.0398)1000+ CNY4.370 (CNY4.9381)More Pricing... | 82µH | - | - | - | Shielded | 1A | 940mA | DS75LC Series | - | 0.32ohm | ± 20% | Ferrite | 7.6mm | 7.6mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4500+ CNY2.830 (CNY3.1979) | 3.3µH | - | 6A | - | Shielded | 10A | - | PA4548.XXXNLT Series | - | 0.039ohm | 20% | - | 7mm | 6.6mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.570 (CNY11.9441)10+ CNY6.980 (CNY7.8874)100+ CNY5.850 (CNY6.6105)500+ CNY5.530 (CNY6.2489)1000+ CNY5.480 (CNY6.1924)More Pricing... | 15µH | - | 4.8A | - | Shielded | 3.6A | - | IHLP-3232DZ-8A Series | - | 0.06634ohm | ± 20% | - | 8.64mm | 8.18mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.740 (CNY5.3562)10+ CNY4.650 (CNY5.2545)100+ CNY4.560 (CNY5.1528)500+ CNY4.460 (CNY5.0398)1000+ CNY4.370 (CNY4.9381)More Pricing... | 3.6µH | - | - | - | Shielded | 5A | 4.4A | DS75LC Series | - | 0.023ohm | ± 30% | Ferrite | 7.6mm | 7.6mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.830 (CNY5.4579)10+ CNY4.020 (CNY4.5426)100+ CNY3.490 (CNY3.9437)500+ CNY3.270 (CNY3.6951)1000+ CNY3.010 (CNY3.4013)More Pricing... | 8.2µH | - | - | - | Shielded | 3.2A | 3A | DS75LC Series | - | 0.042ohm | ± 30% | Ferrite | 7.6mm | 7.6mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+ CNY6.310 (CNY7.1303) | 2.2µH | - | 9.7A | - | Shielded | 10A | - | PA5003.XXXNLT Series | - | 0.0145ohm | 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.680 (CNY19.9784)10+ CNY14.960 (CNY16.9048)100+ CNY12.240 (CNY13.8312)500+ CNY9.520 (CNY10.7576)1000+ CNY8.110 (CNY9.1643)More Pricing... | 560nH | - | 13.8A | - | Shielded | 11.3A | - | XEL4020 Series | - | 8800µohm | ± 20% | - | 4mm | 4mm | 2.1mm | ||||||
Each | 1+ CNY27.080 (CNY30.6004)5+ CNY22.980 (CNY25.9674)10+ CNY18.870 (CNY21.3231)25+ CNY17.890 (CNY20.2157)50+ CNY16.910 (CNY19.1083)More Pricing... | 3.3µH | - | 28A | - | Shielded | 45A | - | PA4344.XXXNLT Series | - | 0.0039ohm | 20% | - | 17.7mm | 17.2mm | 7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 4000+ CNY4.180 (CNY4.7234) | - | - | - | - | Shielded | - | - | PIMC | - | 0.0762ohm | ± 20% | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.540 (CNY19.8202)10+ CNY11.480 (CNY12.9724)100+ CNY9.600 (CNY10.848)500+ CNY9.560 (CNY10.8028)1000+ CNY9.520 (CNY10.7576)More Pricing... | 1µH | - | 40A | - | Shielded | 26A | - | IHLP-5050FD-8A Series | - | 1770µohm | ± 20% | - | 13.46mm | 12.9mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.610 (CNY9.7293)50+ CNY6.200 (CNY7.006)250+ CNY5.410 (CNY6.1133)500+ CNY4.910 (CNY5.5483)1500+ CNY4.690 (CNY5.2997)More Pricing... | 1.2µH | - | 9.5A | - | Shielded | 7.5A | - | SRP4020FA Series | - | 0.0134ohm | ± 20% | - | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.820 (CNY6.5766)10+ CNY4.750 (CNY5.3675)100+ CNY4.180 (CNY4.7234)500+ CNY3.990 (CNY4.5087)1000+ CNY3.760 (CNY4.2488)More Pricing... | 150µH | - | 720mA | - | Shielded | 650mA | - | CLF-NI-D Series | - | 0.48ohm | ± 20% | - | 6.3mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.240 (CNY19.4812)10+ CNY11.250 (CNY12.7125)100+ CNY10.810 (CNY12.2153)500+ CNY10.370 (CNY11.7181)1000+ CNY9.930 (CNY11.2209)More Pricing... | 22µH | - | 8.3A | - | Shielded | 5.5A | - | IHLP-5050FD-8A Series | - | 0.03349ohm | ± 20% | - | 13.46mm | 12.9mm | 6.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.250 (CNY4.8025)50+ CNY3.850 (CNY4.3505)250+ CNY3.570 (CNY4.0341)500+ CNY3.370 (CNY3.8081)1000+ CNY3.360 (CNY3.7968) | 150µH | - | 320mA | - | Shielded | 440mA | - | CLF-NI-D Series | - | 1.29ohm | ± 20% | - | 5.3mm | 5mm | 2.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.640 (CNY2.9832)10+ CNY1.860 (CNY2.1018)100+ CNY1.800 (CNY2.034)500+ CNY1.730 (CNY1.9549)1000+ CNY1.670 (CNY1.8871)More Pricing... | 2.2µH | - | 2.84A | - | Semishielded | 2.23A | - | VLS-CX-1 Series | - | 0.074ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY15.950 (CNY18.0235)10+ CNY12.760 (CNY14.4188)100+ CNY10.300 (CNY11.639)500+ CNY9.720 (CNY10.9836)1000+ CNY8.850 (CNY10.0005)More Pricing... | 4.7µH | - | 10A | - | Shielded | 9A | - | MPL-AL Series | - | 0.0144ohm | ± 20% | - | 6.6mm | 6.4mm | 5.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.930 (CNY3.3109)50+ CNY2.310 (CNY2.6103)250+ CNY1.870 (CNY2.1131)500+ CNY1.730 (CNY1.9549)1000+ CNY1.520 (CNY1.7176)More Pricing... | 1.5µH | - | 9.5A | - | Shielded | 18A | - | BMRx Series | - | 0.015ohm | ± 20% | - | 7.3mm | 6.6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.260 (CNY18.3738)10+ CNY10.870 (CNY12.2831)100+ CNY9.230 (CNY10.4299)500+ CNY9.170 (CNY10.3621)1000+ CNY9.100 (CNY10.283)More Pricing... | 3.3µH | - | 18A | - | Shielded | 35A | - | IHLP-5050FD-A1 Series | - | 6800µohm | ± 20% | - | 13.46mm | 12.9mm | 6.4mm | ||||||