Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82562N4154M000Copy
Order Code2917125
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-151M-D
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82562N4154M000Copy
Order Code2917125
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-151M-D
Technical Datasheet
Inductance150µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeCLF-NI-D Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.48ohm
Product Length
6.3mm
Product Height
4.5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
