Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.393NLTCopy
Order Code2906463
Product RangePA4344.XXXNLT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.393NLTCopy
Order Code2906463
Product RangePA4344.XXXNLT Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangePA4344.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
PA4344.XXXNLT Series
DC Resistance Max
0.048ohm
Product Length
17.7mm
Product Height
7mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
17.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014257
